
SM806022UMG-TR | |
|---|---|
DigiKey Part Number | 150-SM806022UMG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM806022UMG-TR |
Description | IC CLOCK GENERATOR 24QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 300MHz, 875MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | HCSL, LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 300MHz, 875MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,67963 € | 6.679,63 € |
| Unit Price without VAT: | 6,67963 € |
|---|---|
| Unit Price with VAT: | 7,94876 € |

