
SM802128UMG | |
|---|---|
DigiKey Part Number | SM802128UMG-ND |
Manufacturer | |
Manufacturer Product Number | SM802128UMG |
Description | IC FREQ SYNTH 312.5MHZ 44QFN |
Customer Reference | |
Detailed Description | IC 312.5MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SM802128UMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 312.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |

