IC 125MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM802124UMG

DigiKey Part Number
576-3999-ND
Manufacturer
Manufacturer Product Number
SM802124UMG
Description
IC SYNTHESIZER 125MHZ DUAL 24QFN
Customer Reference
Detailed Description
IC 125MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SM802124UMG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
LVCMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
125MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,25000 €11,25 €
108,85100 €88,51 €
258,25320 €206,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,25000 €
Unit Price with VAT:13,38750 €