IC 125MHz 1 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM802124UMG-TR

DigiKey Part Number
576-4002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM802124UMG-TR
Description
IC SYNTHESIZER 125MHZ DUAL 24QFN
Customer Reference
Detailed Description
IC 125MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SM802124UMG-TR Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
1:2
Manufacturer
Microchip Technology
Differential - Input:Output
No/Yes
Series
Frequency - Max
125MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS
Package / Case
24-VFQFN Exposed Pad
Output
CMOS
Supplier Device Package
24-QFN (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,81036 €7.810,36 €
Manufacturers Standard Package
Unit Price without VAT:7,81036 €
Unit Price with VAT:9,29433 €