
SM802123UMG | |
|---|---|
DigiKey Part Number | 150-SM802123UMG-ND |
Manufacturer | |
Manufacturer Product Number | SM802123UMG |
Description | IC CLOCK GENERATOR 44QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 25MHz, 125MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 25MHz, 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,15000 € | 26,15 € |
| 25 | 21,78160 € | 544,54 € |
| 100 | 21,05240 € | 2.105,24 € |
| Unit Price without VAT: | 26,15000 € |
|---|---|
| Unit Price with VAT: | 31,11850 € |

