Zener Diode Array 8 Independent 5.1 V 1.5 W ±5% 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM16Z4689

DigiKey Part Number
150-SM16Z4689CT-ND - Cut Tape (CT)
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SM16Z4689
Description
DIODE ZENER ARRAY 5.1V 16-SOIC
Customer Reference
Detailed Description
Zener Diode Array 8 Independent 5.1 V 1.5 W ±5% 16-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
Packaging
Cut Tape (CT)
Part Status
Active
Configuration
8 Independent
Voltage - Zener (Nom) (Vz)
5.1 V
Tolerance
±5%
Power - Max
1.5 W
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
116,98000 €16,98 €
1012,14700 €121,47 €
2510,87360 €271,84 €
1009,55270 €955,27 €
Unit Price without VAT:16,98000 €
Unit Price with VAT:20,20620 €