SM16LC15C/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 347
Unit Price: 5,52000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 1,57060 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.008
Unit Price: 2,10000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 2,07000 €
Datasheet
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM16LC15C/TR13

DigiKey Part Number
150-SM16LC15C/TR13TR-ND - Tape & Reel (TR)
150-SM16LC15C/TR13CT-ND - Cut Tape (CT)
150-SM16LC15C/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM16LC15C/TR13
Description
TVS DIODE 15VWM 30VC 16SO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
8
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,11000 €11,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5009,44083 €23.602,08 €
Manufacturers Standard Package
Unit Price without VAT:11,11000 €
Unit Price with VAT:13,22090 €