11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM16LC05E3/TR13

DigiKey Part Number
150-SM16LC05E3/TR13TR-ND - Tape & Reel (TR)
150-SM16LC05E3/TR13CT-ND - Cut Tape (CT)
150-SM16LC05E3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM16LC05E3/TR13
Description
TVS DIODE 5VWM 11VC 16SO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
25pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
8
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM1605E3/TR13Microchip Technology2.569150-SM1605E3/TR13CT-ND1,45000 €Direct
CDNBS16-T05Bourns Inc.6.932118-CDNBS16-T05CT-ND4,20000 €Direct
In-Stock: 1.205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 €5,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,01442 €12.536,05 €
Manufacturers Standard Package
Unit Price without VAT:5,89000 €
Unit Price with VAT:7,00910 €