Direct
Direct



SM16LC05/TR13 | |
|---|---|
DigiKey Part Number | 150-SM16LC05/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM16LC05/TR13 |
Description | TVS DIODE 5VWM 11VC 16SO |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 8 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM1605/TR13 | Microchip Technology | 0 | SM1605/TR13-ND | 3,08888 € | Direct |
| CDNBS16-T05 | Bourns Inc. | 6.932 | 118-CDNBS16-T05CT-ND | 4,20000 € | Direct |
| S16LC05-8 | SMC Diode Solutions | 2.550 | 1655-S16LC05-8CT-ND | 1,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,59131 € | 18.978,28 € |
| Unit Price without VAT: | 7,59131 € |
|---|---|
| Unit Price with VAT: | 9,03366 € |



