55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
16 SOIC

SM1624E3/TR13

DigiKey Part Number
150-SM1624E3/TR13TR-ND - Tape & Reel (TR)
150-SM1624E3/TR13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SM1624E3/TR13
Description
TVS DIODE 24VWM 55VC 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
55V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
275pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.826
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,56000 €1,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,31673 €3.291,82 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €