SM1603/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 986
Unit Price: 1,61000 €
Datasheet
9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
16 SOIC

SM1603/TR13

DigiKey Part Number
150-SM1603/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM1603/TR13
Description
TVS DIODE 3.3VWM 9VC 16SO
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
9V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
850pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
8
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9V
Base Product Number
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1603-8SMC Diode Solutions9861655-S1603-8CT-ND1,61000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,08888 €7.722,20 €
Manufacturers Standard Package
Unit Price without VAT:3,08888 €
Unit Price with VAT:3,67577 €