Image for SM0812-M1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0812-M1

DigiKey Part Number
150-SM0812-M1-ND
Manufacturer
Manufacturer Product Number
SM0812-M1
Description
RF DIODE PIN 700V M1
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 700V 1 A M1
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1 A
Manufacturer
Microchip Technology
Capacitance @ Vr, F
1.3pF @ 50V, 1MHz
Packaging
Bulk
Resistance @ If, F
400mOhm @ 100mA, 100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
PIN - Single
Package / Case
1208 (3020 Metric)
Voltage - Peak Reverse (Max)
700V
Supplier Device Package
M1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5014,05080 €702,54 €
Unit Price without VAT:14,05080 €
Unit Price with VAT:16,72045 €