
SM05E3/TR7 | |
|---|---|
DigiKey Part Number | 150-SM05E3/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SM05E3/TR7 |
Description | TVS DIODE 5VWM 9.8VC SOT23 |
Customer Reference | |
Detailed Description | 9.8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 400pF @ 1MHz, 200pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |

