
SL05E3/TR7 | |
|---|---|
DigiKey Part Number | 150-SL05E3/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SL05E3/TR7 |
Description | TVS DIODE SOT23 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Category | Mounting Type Surface Mount |
Mfr | Package / Case TO-236-3, SC-59, SOT-23-3 |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Base Product Number |

