
SK-SX72-CG624RTFG484 | |
|---|---|
DigiKey Part Number | SK-SX72-CG624RTFG484-ND |
Manufacturer | |
Manufacturer Product Number | SK-SX72-CG624RTFG484 |
Description | ADAPTER BOARD SKT CCGA TO FBGA |
Customer Reference | |
Detailed Description | Microsemi FPGAs - Socket Adapter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | Socket Adapter | |
Utilized IC / Part | Microsemi FPGAs | |
Note | - | |
Base Product Number |

