
SIO1028-JZX | |
|---|---|
DigiKey Part Number | SIO1028-JZX-ND |
Manufacturer | |
Manufacturer Product Number | SIO1028-JZX |
Description | IC INTERFACE SPECIALIZED 64QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 64-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 64-QFN (9x9) |
Part Status Active | Mounting Type Surface Mount |
Applications Controller | Base Product Number |
Interface LPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 3,79565 € | 986,87 € |
| Unit Price without VAT: | 3,79565 € |
|---|---|
| Unit Price with VAT: | 4,51682 € |

