
SIO1000-JV | |
|---|---|
DigiKey Part Number | SIO1000-JV-ND |
Manufacturer | |
Manufacturer Product Number | SIO1000-JV |
Description | IC INTFACE SPECIALIZED 64STQFP |
Customer Reference | |
Detailed Description | Interface 64-STQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 64-LQFP |
Packaging Tray | Supplier Device Package 64-STQFP (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Interface LPC | Base Product Number |

