
SHA104-RBVCZ-T | |
|---|---|
DigiKey Part Number | 150-SHA104-RBVCZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHA104-RBVCZ-T |
Description | IC AUTHENTICATION CHIP 3-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SHA104-RBVCZ-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Series | Package / Case 3-SMD, No Lead |
Packaging Tape & Reel (TR) | Supplier Device Package 3-SMD |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46176 € | 2.308,80 € |
| Unit Price without VAT: | 0,46176 € |
|---|---|
| Unit Price with VAT: | 0,54949 € |

