
SHA104-MAVDA-T | |
|---|---|
DigiKey Part Number | 150-SHA104-MAVDA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHA104-MAVDA-T |
Description | IC AUTHENTICATION CHIP 8-UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SHA104-MAVDA-T Models |
Category | Type Authentication Chip |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Series | Package / Case 8-UFDFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 8-UDFN (2x3) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36941 € | 1.847,05 € |
| Unit Price without VAT: | 0,36941 € |
|---|---|
| Unit Price with VAT: | 0,43960 € |

