


SGR137L | |
|---|---|
DigiKey Part Number | 150-SGR137L-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SGR137L |
Description | IC REG LIN NEG ADJ 1.5A 20-CLCC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | Control Features Current Limit |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 20-CLCC |
Number of Regulators 1 | Supplier Device Package 20-CLCC (8.89x8.89) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) -1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,21000 € | 327,21 € |
| Unit Price without VAT: | 327,21000 € |
|---|---|
| Unit Price with VAT: | 389,37990 € |

