


SG7908K-883B | |
|---|---|
DigiKey Part Number | 150-SG7908K-883B-ND |
Manufacturer | |
Manufacturer Product Number | SG7908K-883B |
Description | IC REG LINEAR TO204AA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative 1 Output TO-204AA (TO-3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | - | |
Number of Regulators | 1 | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | - | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) | |
Base Product Number |

