
SG7905AK-883B | |
|---|---|
DigiKey Part Number | 1259-1135-ND |
Manufacturer | |
Manufacturer Product Number | SG7905AK-883B |
Description | IC REG LINEAR -5V 1.5A TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 54dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-STD-883 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,57000 € | 92,57 € |
| 10 | 77,67300 € | 776,73 € |
| 25 | 77,37240 € | 1.934,31 € |
| Unit Price without VAT: | 92,57000 € |
|---|---|
| Unit Price with VAT: | 110,15830 € |

