SG7805AG-DESC | |
---|---|
DigiKey Part Number | 150-SG7805AG-DESC-ND |
Manufacturer | |
Manufacturer Product Number | SG7805AG-DESC |
Description | IC REG LINEAR TO257 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Fixed 1 Output TO-257 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | - | |
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | - | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-257-3 | |
Supplier Device Package | TO-257 | |
Base Product Number |