
SG3543DW | |
|---|---|
DigiKey Part Number | 150-SG3543DW-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SG3543DW |
Description | IC PWR SUPPLY SUPERVISOR 16SOIZ |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply, Supervisor 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 7 mA |
Manufacturer Microsemi Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Applications Power Supply, Supervisor | Base Product Number |
Voltage - Supply 4.5V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,62364 € | 2.623,64 € |
| Unit Price without VAT: | 2,62364 € |
|---|---|
| Unit Price with VAT: | 3,12213 € |

