
SG3503DM | |
|---|---|
DigiKey Part Number | 150-SG3503DM-ND |
Manufacturer | |
Manufacturer Product Number | SG3503DM |
Description | IC VREF SERIES 1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 10 mA 8-SOIC |
EDA/CAD Models | SG3503DM Models |
Category | Voltage - Input 4.5V ~ 40V |
Manufacturer Microchip Technology | Current - Supply 2mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Grade Military |
Reference Type Series | Qualification MIL-STD-883 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±1% | Base Product Number |
Temperature Coefficient 10ppm/°C |

