
SG1526J-883B | |
|---|---|
DigiKey Part Number | 1259-1065-ND |
Manufacturer | |
Manufacturer Product Number | SG1526J-883B |
Description | IC REG CTRLR BUCK/FLYBACK 18JDIP |
Customer Reference | |
Detailed Description | Buck, Flyback Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SG1526J-883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Flyback | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 1Hz ~ 350kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Reset, Soft Start | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Military | |
Qualification | MIL-STD-883B | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |

