
SG1524BJ-DESC | |
|---|---|
DigiKey Part Number | 1259-1096-ND |
Manufacturer | |
Manufacturer Product Number | SG1524BJ-DESC |
Description | IC REG CTRLR BUCK 16JDIP |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC 16-CERDIP |
Datasheet | Datasheet |
Category | Synchronous Rectifier No |
Manufacturer Microchip Technology | Clock Sync Yes |
Packaging Bulk | Control Features Enable, Frequency Control |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Transistor Driver | Grade Military |
Output Configuration Positive | Qualification MIL-STD-883B |
Number of Outputs 2 | Mounting Type Through Hole |
Output Phases 1 | Package / Case 16-CDIP (0.300", 7.62mm) |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V | Supplier Device Package 16-CERDIP |
Frequency - Switching 50Hz ~ 600kHz | Base Product Number |
Duty Cycle (Max) 49% |

