


SG137AIG-883B | |
|---|---|
DigiKey Part Number | 150-SG137AIG-883B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SG137AIG-883B |
Description | IC REG LIN NEG ADJ 1.5A TO257 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-257 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 66dB ~ 80dB (120Hz) |
Packaging Tube | Protection Features Over Current, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Output Configuration | Grade Military |
Output Type | Qualification MIL-STD-883 |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) -36V | Package / Case TO-257-3 |
Voltage - Output (Min/Fixed) -1.25V | Supplier Device Package TO-257 |
Voltage - Output (Max) | Base Product Number |

