
SEC1210I-CN-02NC-TR | |
|---|---|
DigiKey Part Number | 150-SEC1210I-CN-02NC-TR-ND - Tape & Reel (TR) 150-SEC1210I-CN-02NC-TRCT-ND - Cut Tape (CT) 150-SEC1210I-CN-02NC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEC1210I-CN-02NC-TR |
Description | SMART CARD BRIDGE TO USB, SPI, A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (5x5) |
Datasheet | Datasheet |
Category | Interface SPI Serial, USB, UART |
Manufacturer Microchip Technology | Voltage - Supply 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (5x5) |
Applications Smart Card | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 25 | 2,27760 € | 56,94 € |
| 100 | 2,19910 € | 219,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,70931 € | 13.546,55 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

