
SEC1200-CN-02 | |
|---|---|
DigiKey Part Number | SEC1200-CN-02-ND |
Manufacturer | |
Manufacturer Product Number | SEC1200-CN-02 |
Description | IC INTERFACE SPECIALIZED 24QFN |
Customer Reference | |
Detailed Description | Smart Card Interface 24-QFN (5x5) |
Datasheet | Datasheet |
Category | Interface SPI, UART, USB |
Manufacturer Microchip Technology | Package / Case 24-VFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 24-QFN (5x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |

