
SEC1110-A5-02NC | |
|---|---|
DigiKey Part Number | SEC1110-A5-02NC-ND |
Manufacturer | |
Manufacturer Product Number | SEC1110-A5-02NC |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SEC1110-A5-02NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Smart Card | |
Interface | SPI Serial, USB, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 25 | 1,62640 € | 40,66 € |
| 100 | 1,59210 € | 159,21 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

