
SEC1100-A5-02 | |
|---|---|
DigiKey Part Number | SEC1100-A5-02-ND |
Manufacturer | |
Manufacturer Product Number | SEC1100-A5-02 |
Description | IC INTERFACE SPECIALIZED 16QFN |
Customer Reference | |
Detailed Description | Smart Card Interface 16-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Smart Card | |
Interface | SPI Serial, USB, UART | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

