
SDM30004 | |
|---|---|
DigiKey Part Number | 150-SDM30004-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SDM30004 |
Description | DIODE STANDARD 400V 300A MODULE |
Customer Reference | |
Detailed Description | Diode 400 V 300A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 300 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 75 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package Module |
Current - Average Rectified (Io) 300A |

