
SD241 | |
|---|---|
DigiKey Part Number | SD241-ND |
Manufacturer | |
Manufacturer Product Number | SD241 |
Description | DIODE SCHOTTKY 35V 30A TO204AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 30A Through Hole TO-204AA (TO-3) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 35 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-204AA (TO-3) |
Voltage - DC Reverse (Vr) (Max) 35 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,94470 € | 6.294,47 € |
| Unit Price without VAT: | 62,94470 € |
|---|---|
| Unit Price with VAT: | 74,90419 € |

