
SD1526-01 | |
|---|---|
DigiKey Part Number | 150-SD1526-01-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SD1526-01 |
Description | RF TRANS NPN 45V 1.215GHZ M115 |
Customer Reference | |
Detailed Description | RF Transistor NPN 45V 1A 960MHz ~ 1.215GHz 21.9W Chassis Mount M115 |
Category | Power - Max 21.9W |
Manufacturer Microsemi Corporation | Current - Collector (Ic) (Max) 1A |
Packaging Bulk | Operating Temperature 200°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Transistor Type NPN | Package / Case M115 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package M115 |
Frequency - Transition 960MHz ~ 1.215GHz | Base Product Number |
Gain 9.5dB |

