
SD1143-01 | |
|---|---|
DigiKey Part Number | 150-SD1143-01-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SD1143-01 |
Description | RF TRANS NPN 18V 175MHZ M113 |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 2A 175MHz 20W Chassis Mount M113 |
Category | Power - Max 20W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 5 @ 250mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 2A |
Part Status Obsolete | Operating Temperature 200°C |
Transistor Type NPN | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 18V | Package / Case M113 |
Frequency - Transition 175MHz | Supplier Device Package M113 |
Gain 10dB |

