
SD1127 | |
|---|---|
DigiKey Part Number | 150-SD1127-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SD1127 |
Description | RF TRANS NPN 18V 175MHZ TO-39 |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 640mA 175MHz 8W Through Hole TO-39 |
Category | Power - Max 8W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 50mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 640mA |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 18V | Package / Case TO-205AD, TO-39-3 Metal Can |
Frequency - Transition 175MHz | Supplier Device Package TO-39 |
Gain 12dB |

