
SD1019 | |
|---|---|
DigiKey Part Number | 150-SD1019-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SD1019 |
Description | RF TRANS NPN 35V 136MHZ M130 |
Customer Reference | |
Detailed Description | RF Transistor NPN 35V 9A 136MHz 117W Stud Mount M130 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 35V | |
Frequency - Transition | 136MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 4.5dB | |
Power - Max | 117W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 500mA, 5V | |
Current - Collector (Ic) (Max) | 9A | |
Operating Temperature | 200°C | |
Mounting Type | Stud Mount | |
Package / Case | M130 | |
Supplier Device Package | M130 |

