
SD1015 | |
|---|---|
DigiKey Part Number | 150-SD1015-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SD1015 |
Description | RF TRANS NPN 18V 150MHZ M135 |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 1A 150MHz 10W Stud Mount M135 |
Category | Power - Max 10W |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 200mA, 5V |
Packaging Bulk | Current - Collector (Ic) (Max) 1A |
Part Status Obsolete | Operating Temperature 200°C |
Transistor Type NPN | Mounting Type Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 18V | Package / Case M135 |
Frequency - Transition 150MHz | Supplier Device Package M135 |
Gain 10dB |

