
SD1013-03 | |
|---|---|
DigiKey Part Number | 150-SD1013-03-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SD1013-03 |
Description | RF TRANS NPN 35V 150MHZ M113 |
Customer Reference | |
Detailed Description | RF Transistor NPN 35V 1A 150MHz 13W Chassis Mount M113 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 35V | |
Frequency - Transition | 150MHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 10dB | |
Power - Max | 13W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 200mA, 5V | |
Current - Collector (Ic) (Max) | 1A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | M113 | |
Supplier Device Package | M113 |

