
SCH5636-NS | |
|---|---|
DigiKey Part Number | SCH5636-NS-ND |
Manufacturer | |
Manufacturer Product Number | SCH5636-NS |
Description | DESKTOP EMBEDDED CTRLR 128QFP |
Customer Reference | |
Detailed Description | ARC-625D - Networking and Communications Microcontroller IC ROM (96KB) 128-BFQFP |
Datasheet | Datasheet |
Category | Interface ACPI, BC-Link, I2C/SMBus, LPC, PECI, PS/2, SPI |
Manufacturer Microchip Technology | Number of I/O 60 |
Packaging Tray | Voltage - Supply 2.97V ~ 3.63V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Networking and Communications | Package / Case 128-BFQFP |
Core Processor ARC-625D | Supplier Device Package 128-PQFP (14x20) |
Program Memory Type ROM (96KB) | Base Product Number |
RAM Size 16K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 25 | 3,65800 € | 91,45 € |
| 100 | 3,53390 € | 353,39 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

