
SCH3221-7U | |
|---|---|
DigiKey Part Number | SCH3221-7U-ND |
Manufacturer | |
Manufacturer Product Number | SCH3221-7U |
Description | IC INTFACE SPECIALIZED 64WFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Controller Interface 64-WFBGA (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Microchip Technology | Package / Case 64-WFBGA |
Packaging Tray | Supplier Device Package 64-WFBGA (6x6) |
Part Status Active | Mounting Type Surface Mount |
Applications I/O Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 2,68314 € | 1.314,74 € |
| Unit Price without VAT: | 2,68314 € |
|---|---|
| Unit Price with VAT: | 3,19294 € |

