
SC70EV | |
|---|---|
DigiKey Part Number | SC70EV-ND |
Manufacturer | |
Manufacturer Product Number | SC70EV |
Description | EVAL BOARD FOR 8-DIP SC70 5PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-DIP, SC70 3/5/6, SOT-23 3/5/6/8 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | No | |
Utilized IC / Part | 8-DIP, SC70 3/5/6, SOT-23 3/5/6/8 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 € | 38,85 € |
| Unit Price without VAT: | 38,85000 € |
|---|---|
| Unit Price with VAT: | 46,23150 € |

