
SBT6050 | |
|---|---|
DigiKey Part Number | 150-SBT6050-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SBT6050 |
Description | DIODE SCHOTTKY 50V 60A TO204AE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 60A Through Hole TO-204AE (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-204AE (TO-3) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,86700 € | 5.286,70 € |
| Unit Price without VAT: | 52,86700 € |
|---|---|
| Unit Price with VAT: | 62,91173 € |

