
SBT6040 | |
|---|---|
DigiKey Part Number | 150-SBT6040-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SBT6040 |
Description | DIODE SCHOTTKY 40V 60A TO204AE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 60A Through Hole TO-204AE (TO-3) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-204AE (TO-3) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 61,85610 € | 6.185,61 € |
| Unit Price without VAT: | 61,85610 € |
|---|---|
| Unit Price with VAT: | 73,60876 € |

