
SBT3060 | |
|---|---|
DigiKey Part Number | 150-SBT3060-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SBT3060 |
Description | DIODE SCHOTTKY 60V 30A TO3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Through Hole TO-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 740 mV @ 30 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,61980 € | 5.461,98 € |
| Unit Price without VAT: | 54,61980 € |
|---|---|
| Unit Price with VAT: | 64,99756 € |

