
SBT3050C | |
|---|---|
DigiKey Part Number | 150-SBT3050C-ND |
Manufacturer | |
Manufacturer Product Number | SBT3050C |
Description | DIODE ARR SCHOTT 50V 30A TO204AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 30A Through Hole TO-204AA, TO-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 30 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1.5 mA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-204AA, TO-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-204AA (TO-3) |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,18620 € | 5.418,62 € |
| Unit Price without VAT: | 54,18620 € |
|---|---|
| Unit Price with VAT: | 64,48158 € |

