
SBT2545A | |
|---|---|
DigiKey Part Number | 150-SBT2545A-ND |
Manufacturer | |
Manufacturer Product Number | SBT2545A |
Description | DIODE ARR SCHOTT 45V 25A TO204AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 45 V 25A Through Hole TO-204AA, TO-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 25 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-204AA, TO-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-204AA (TO-3) |
Current - Average Rectified (Io) (per Diode) 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 54,18620 € | 5.418,62 € |
| Unit Price without VAT: | 54,18620 € |
|---|---|
| Unit Price with VAT: | 64,48158 € |

