
SBT2540A | |
|---|---|
DigiKey Part Number | 150-SBT2540A-ND |
Manufacturer | |
Manufacturer Product Number | SBT2540A |
Description | DIODE ARR SCHOTT 40V 25A TO204AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 25A Through Hole TO-204AA, TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204AA (TO-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,32640 € | 4.632,64 € |
| Unit Price without VAT: | 46,32640 € |
|---|---|
| Unit Price with VAT: | 55,12842 € |

