
SBT2540 | |
|---|---|
DigiKey Part Number | 150-SBT2540-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SBT2540 |
Description | DIODE SCHOTTKY 40V 25A TO3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 25A Through Hole TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-3 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,32640 € | 4.632,64 € |
| Unit Price without VAT: | 46,32640 € |
|---|---|
| Unit Price with VAT: | 55,12842 € |

